R3PB-FRQ-50/120-10-U | ||
---|---|---|
DigiKey Part Number | 180-1086-ND | |
Manufacturer | Jewell Instruments LLC | |
Manufacturer Product Number | R3PB-FRQ-50/120-10-U | |
Description | FREQ METER 45-55HZ ANALOG PNL MT | |
Customer Reference | ||
Detailed Description | Frequency Meter Analog - Black Characters Display Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jewell Instruments LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Frequency Meter | |
Measuring Type | Frequency | |
Measuring Range | 45 ~ 55Hz | |
Display Type | Analog - Black Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | - | |
Panel Cutout Dimensions | Circular - 69.90mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥781.25000 | ¥781.25 |