JGD30CC-MG | ||
---|---|---|
DigiKey Part Number | 2045-JGD30CC-MG-ND | |
Manufacturer | ||
Manufacturer Product Number | JGD30CC-MG | |
Description | 30CC MANUAL SYRINGEGUN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 30cc | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,013.82000 | ¥1,013.82 |