JG50CC-LL-NP-5 | |
---|---|
DigiKey Part Number | 2045-JG50CC-LL-NP-5-ND |
Manufacturer | |
Manufacturer Product Number | JG50CC-LL-NP-5 |
Description | 5PC 50CC NONCALIBRATED MANUAL LU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Lock | |
Capacity | 50cc | |
Features | Measurement Scale | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.33000 | ¥154.33 |