JG50A-BLL | |
---|---|
DigiKey Part Number | 2045-JG50A-BLL-ND |
Manufacturer | |
Manufacturer Product Number | JG50A-BLL |
Description | 50/55CC CLEAR LUER LOCK AIR BARR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 5cc | |
Inner Diameter | 0.878" (22.31mm) | |
Outer Diameter | 1.020" (25.91mm) | |
Length | 7.691" (195.35mm) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.56770 | ¥656.77 |