JG50A-15 | |
---|---|
DigiKey Part Number | 2045-JG50A-15-ND |
Manufacturer | |
Manufacturer Product Number | JG50A-15 |
Description | 50/55CC AIR BARREL WHITE PE STOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 5cc | |
Color | White | |
Features | ESD Safe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.32000 | ¥349.32 |