JG30A-XP | ||
---|---|---|
DigiKey Part Number | 2045-JG30A-XP-ND | |
Manufacturer | ||
Manufacturer Product Number | JG30A-XP | |
Description | 30/50CC STANDARD SYRINGE ADAPTER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Syringes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.47000 | ¥288.47 |
5 | ¥279.72800 | ¥1,398.64 |
10 | ¥262.24800 | ¥2,622.48 |
25 | ¥227.27800 | ¥5,681.95 |