JG30A-BLL | ||
---|---|---|
DigiKey Part Number | 2045-JG30A-BLL-ND | |
Manufacturer | ||
Manufacturer Product Number | JG30A-BLL | |
Description | 30CC CLEAR LUER LOCK BARREL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 30cc | |
Inner Diameter | 0.878" (22.30mm) | |
Outer Diameter | 1.020" (25.91mm) | |
Length | 4.600" (116.84mm) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.70000 | ¥6.70 |
5 | ¥6.41600 | ¥32.08 |
10 | ¥6.24700 | ¥62.47 |
25 | ¥5.92680 | ¥148.17 |
50 | ¥5.44760 | ¥272.38 |
100 | ¥4.80600 | ¥480.60 |
500 | ¥4.16544 | ¥2,082.72 |