JG30-516X | ||
---|---|---|
DigiKey Part Number | 2045-JG30-516X-ND | |
Manufacturer | ||
Manufacturer Product Number | JG30-516X | |
Description | 30G 5/16" IT SERIES TIP ID .006" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lavender | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 30 | |
Outer Diameter | 0.012" (0.31mm) | |
Inner Diameter | 0.006" (0.15mm) | |
Color | Lavender | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.40000 | ¥224.40 |