JG27-516X | ||
---|---|---|
DigiKey Part Number | 2045-JG27-516X-ND | |
Manufacturer | ||
Manufacturer Product Number | JG27-516X | |
Description | 27G 5/16" IT SERIES TIP ID .009" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Gauge | 27 | |
Color | Gray | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.92000 | ¥235.92 |
5 | ¥228.75400 | ¥1,143.77 |
10 | ¥214.45600 | ¥2,144.56 |
25 | ¥185.85960 | ¥4,646.49 |