JG22-1.5X | ||
---|---|---|
DigiKey Part Number | 2045-JG22-1.5X-ND | |
Manufacturer | ||
Manufacturer Product Number | JG22-1.5X | |
Description | 22G 1.5" IT SERIES TIP ID .020" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 22 | |
Outer Diameter | 0.028" (0.71mm) | |
Inner Diameter | 0.020" (0.51mm) | |
Color | Black | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.52000 | ¥115.52 |
5 | ¥112.44000 | ¥562.20 |
10 | ¥109.40600 | ¥1,094.06 |
25 | ¥103.33160 | ¥2,583.29 |
50 | ¥91.17460 | ¥4,558.73 |
100 | ¥79.01760 | ¥7,901.76 |