JG20-2.0X | |
---|---|
DigiKey Part Number | 2045-JG20-2.0X-ND |
Manufacturer | |
Manufacturer Product Number | JG20-2.0X |
Description | 20G 2.0" IT SERIES TIP ID .025" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 20 | |
Outer Diameter | 0.036" (0.91mm) | |
Inner Diameter | 0.025" (0.64mm) | |
Color | Yellow | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.42000 | ¥152.42 |