JG20-1.25TTX | ||
---|---|---|
DigiKey Part Number | 2045-JG20-1.25TTX-ND | |
Manufacturer | ||
Manufacturer Product Number | JG20-1.25TTX | |
Description | 20G 1.25" TAPER TIP ID .024" PIN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 20 | |
Outer Diameter | - | |
Color | Pink | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.62000 | ¥150.62 |
5 | ¥146.18600 | ¥730.93 |
10 | ¥141.75700 | ¥1,417.57 |
25 | ¥132.89840 | ¥3,322.46 |
50 | ¥115.17900 | ¥5,758.95 |