JG20-0.5TX | |
---|---|
DigiKey Part Number | 2045-JG20-0.5TX-ND |
Manufacturer | |
Manufacturer Product Number | JG20-0.5TX |
Description | 20G 0.5" PTFE TIP ID .034" YELLO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 20 | |
Outer Diameter | 0.046" (1.17mm) | |
Inner Diameter | 0.034" (0.86mm) | |
Color | Yellow | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.41000 | ¥370.41 |
5 | ¥358.06400 | ¥1,790.32 |
10 | ¥345.72300 | ¥3,457.23 |
25 | ¥321.02840 | ¥8,025.71 |