JG20-0.5HPX | |
---|---|
DigiKey Part Number | 2045-JG20-0.5HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG20-0.5HPX |
Description | 20G 0.5" HP SERIES TIP ID .023" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Gauge | 20 | |
Color | Pink | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.62000 | ¥217.62 |
5 | ¥211.00600 | ¥1,055.03 |
10 | ¥197.81400 | ¥1,978.14 |
25 | ¥171.44080 | ¥4,286.02 |