JG190-620 | ||
---|---|---|
DigiKey Part Number | 2045-JG190-620-ND | |
Manufacturer | ||
Manufacturer Product Number | JG190-620 | |
Description | 0.250" ID X 20 ELEMENTS X 5.9" L | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Luer Slip | |
Inner Diameter | 0.250" (6.35mm) | |
Number of Pieces | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥14.03200 | ¥1,403.20 |