JG19-0.5HPX | ||
---|---|---|
DigiKey Part Number | 2045-JG19-0.5HPX-ND | |
Manufacturer | ||
Manufacturer Product Number | JG19-0.5HPX | |
Description | 19G 0.5" HP SERIES TIP ID .027" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Gauge | 19 | |
Color | Black | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.60000 | ¥217.60 |
5 | ¥210.99200 | ¥1,054.96 |
10 | ¥197.79900 | ¥1,977.99 |
25 | ¥171.42800 | ¥4,285.70 |