JG18-HPBT-B | ||
---|---|---|
DigiKey Part Number | 2045-JG18-HPBT-B-ND | |
Manufacturer | ||
Manufacturer Product Number | JG18-HPBT-B | |
Description | 18G BRUSH TIP; OVERALL LENGTH 2" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Brush | |
Gauge | 18 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Black | |
Number of Pieces | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.20000 | ¥82.20 |