JG18-1.5X | ||
---|---|---|
DigiKey Part Number | 2045-JG18-1.5X-ND | |
Manufacturer | ||
Manufacturer Product Number | JG18-1.5X | |
Description | 18G 1.5" IT SERIES TIP ID .038" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 18 | |
Outer Diameter | 0.049" (1.25mm) | |
Inner Diameter | 0.038" (0.97mm) | |
Color | Pink | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.52000 | ¥115.52 |