JG18-1.25HPTTX | ||
---|---|---|
DigiKey Part Number | 2045-JG18-1.25HPTTX-ND | |
Manufacturer | ||
Manufacturer Product Number | JG18-1.25HPTTX | |
Description | 18G 1.25" HIGH PRECISION TAPER T | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 18 | |
Outer Diameter | - | |
Color | Green | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.51000 | ¥280.51 |
5 | ¥271.97200 | ¥1,359.86 |
10 | ¥254.98000 | ¥2,549.80 |
25 | ¥220.98400 | ¥5,524.60 |