JG17-0.5MDZ | ||
---|---|---|
DigiKey Part Number | 2045-JG17-0.5MDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | JG17-0.5MDZ | |
Description | 17G 0.5" HP SERIES TIP ID .041" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 17 | |
Outer Diameter | 0.059" (1.50mm) | |
Inner Diameter | 0.041" (1.04mm) | |
Color | - | |
Number of Pieces | 12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.75000 | ¥135.75 |