JG14-2.0X | ||
---|---|---|
DigiKey Part Number | 2045-JG14-2.0X-ND | |
Manufacturer | ||
Manufacturer Product Number | JG14-2.0X | |
Description | 14G 2.0" IT SERIES TIP ID .069" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 14 | |
Outer Diameter | 0.083" (2.11mm) | |
Inner Diameter | 0.069" (1.75mm) | |
Color | Olive | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.13000 | ¥189.13 |
5 | ¥183.58600 | ¥917.93 |
10 | ¥178.01900 | ¥1,780.19 |
25 | ¥166.89600 | ¥4,172.40 |
50 | ¥144.64240 | ¥7,232.12 |