JG10A-30 | ||
---|---|---|
DigiKey Part Number | 2045-JG10A-30-ND | |
Manufacturer | ||
Manufacturer Product Number | JG10A-30 | |
Description | 30PC 10CC AIR BARREL WHITE PE ST | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 10cc | |
Inner Diameter | 0.614" (15.60mm) | |
Outer Diameter | 0.734" (18.64mm) | |
Length | 3.590" (91.19mm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.07000 | ¥327.07 |
5 | ¥317.13600 | ¥1,585.68 |
10 | ¥297.30600 | ¥2,973.06 |
25 | ¥257.66920 | ¥6,441.73 |