



SC25-11HG | |
|---|---|
DigiKey Part Number | 4285-SC25-11HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-11HG |
Description | 2.5 MM W TO B CONNECTOR 11P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.17200 | $1.72 |
| 25 | $0.16080 | $4.02 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.14570 | $14.57 |
| 250 | $0.13656 | $34.14 |
| 500 | $0.13004 | $65.02 |
| 1,000 | $0.12382 | $123.82 |
| 3,000 | $0.11458 | $343.74 |