2 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
RM25-02F
RM25-02F

RM25-02F

DigiKey Part Number
4285-RM25-02F-ND
Manufacturer
Manufacturer Product Number
RM25-02F
Description
2.5 MM W TO W CONNECTOR 2P FEMAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Operating Temperature
-40°C ~ 85°C
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1376477-2TE Connectivity AMP Connectors2,610A130988-ND¥1.66000Parametric Equivalent
1744417-2TE Connectivity AMP Connectors12,724A116482-ND¥0.83000Parametric Equivalent
In-Stock: 546
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.79400¥7.94
25¥0.74440¥18.61
50¥0.70800¥35.40
100¥0.67320¥67.32
250¥0.63084¥157.71
500¥0.60074¥300.37
1,000¥0.57195¥571.95
3,000¥0.52925¥1,587.75
Manufacturers Standard Package