Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm)
SMH25-02WL

SMH25-02WL

DigiKey Part Number
4285-SMH25-02WL-ND
Manufacturer
Manufacturer Product Number
SMH25-02WL
Description
2.5 MM W TO B CONNECTOR 2P WAFER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.291" (7.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥1.02500¥10.25
25¥0.96280¥24.07
50¥0.91800¥45.90
100¥0.87330¥87.33
250¥0.81840¥204.60
500¥0.77936¥389.68
1,000¥0.74207¥742.07
3,000¥0.68666¥2,059.98
Manufacturers Standard Package