Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 12 | |
Cable Pitch | 0.059" (1.50mm) | |
Board-Side Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥1.04400 | ¥26.10 |
50 | ¥0.97580 | ¥48.79 |
100 | ¥0.90610 | ¥90.61 |
250 | ¥0.80140 | ¥200.35 |
500 | ¥0.76638 | ¥383.19 |
1,000 | ¥0.62706 | ¥627.06 |
2,500 | ¥0.57485 | ¥1,437.12 |