Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 4 | |
Cable Pitch | 0.059" (1.50mm) | |
Board-Side Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.60400 | ¥6.04 |
25 | ¥0.50000 | ¥12.50 |
50 | ¥0.46080 | ¥23.04 |
100 | ¥0.44540 | ¥44.54 |
250 | ¥0.38388 | ¥95.97 |
500 | ¥0.36856 | ¥184.28 |
1,000 | ¥0.32250 | ¥322.50 |
2,500 | ¥0.29183 | ¥729.57 |