507110-2MA | ||
---|---|---|
DigiKey Part Number | 4285-507110-2MATR-ND - Tape & Reel (TR) 4285-507110-2MACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 507110-2MA | |
Description | TERMINAL JZ CONNECTOR, TOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin 28-30 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.22100 | ¥2.21 |
25 | ¥0.19400 | ¥4.85 |
50 | ¥0.16500 | ¥8.25 |
100 | ¥0.14200 | ¥14.20 |
250 | ¥0.13704 | ¥34.26 |
500 | ¥0.11798 | ¥58.99 |
1,000 | ¥0.10625 | ¥106.25 |
2,500 | ¥0.09445 | ¥236.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.08263 | ¥1,652.60 |
40,000 | ¥0.07555 | ¥3,022.00 |
60,000 | ¥0.06847 | ¥4,108.20 |