WR-60S-VFH05-N1 | |
---|---|
DigiKey Part Number | 670-1779-ND |
Manufacturer | |
Manufacturer Product Number | WR-60S-VFH05-N1 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6.5mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥46.30100 | ¥463.01 |
25 | ¥43.85440 | ¥1,096.36 |
50 | ¥42.83300 | ¥2,141.65 |
100 | ¥40.79390 | ¥4,079.39 |
250 | ¥35.69456 | ¥8,923.64 |
500 | ¥34.67480 | ¥17,337.40 |
1,000 | ¥29.57557 | ¥29,575.57 |
2,500 | ¥27.53586 | ¥68,839.65 |