PS-SR16M | |
---|---|
DigiKey Part Number | PS-SR16M-ND |
Manufacturer | |
Manufacturer Product Number | PS-SR16M |
Description | STRAIN RELIEF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For PS Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | PS Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥8.11306 | ¥3,894.27 |