PS-D4C34 | ||
---|---|---|
DigiKey Part Number | PS-D4C34-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-D4C34 | |
Description | CONN RCPT HSG 34POS 2.54MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.51200 | ¥185.12 |
25 | ¥17.72240 | ¥443.06 |
50 | ¥17.32820 | ¥866.41 |
100 | ¥16.54180 | ¥1,654.18 |
250 | ¥14.96596 | ¥3,741.49 |
500 | ¥13.78448 | ¥6,892.24 |
1,000 | ¥11.81530 | ¥11,815.30 |
2,500 | ¥11.02762 | ¥27,569.05 |