PS-5SD-S4C2 | |
---|---|
DigiKey Part Number | 670-3093-ND |
Manufacturer | |
Manufacturer Product Number | PS-5SD-S4C2 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
50 | ¥7.05680 | ¥352.84 |
100 | ¥6.74890 | ¥674.89 |
500 | ¥5.52210 | ¥2,761.05 |
1,000 | ¥4.90853 | ¥4,908.53 |
5,000 | ¥4.29497 | ¥21,474.85 |
10,000 | ¥4.08022 | ¥40,802.20 |