PM2R013NQ3R300 | |
---|---|
DigiKey Part Number | PM2R013NQ3R300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2R013NQ3R300 |
Description | CONN SATA RCPT 13POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 13 Position SATA Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 13 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥13.03070 | ¥3,909.21 |