MX77D008SF1 | |
---|---|
DigiKey Part Number | 670-MX77D008SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77D008SF1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.36500 | ¥83.65 |
25 | ¥8.01120 | ¥200.28 |
40 | ¥7.83350 | ¥313.34 |
180 | ¥7.47789 | ¥1,346.02 |
360 | ¥6.76592 | ¥2,435.73 |
540 | ¥6.26933 | ¥3,385.44 |