Connector Header Surface Mount, Right Angle 32 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX34R32HF4T

DigiKey Part Number
670-3115-ND
Manufacturer
Manufacturer Product Number
MX34R32HF4T
Description
CONN HEADER SMD R/A 32POS 2.2MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 32 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
MX34R32HF4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Mating
0.303" (7.70mm)
Packaging
Tray
Insulation Height
0.543" (13.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Features
Solder Retention
Row Spacing - Mating
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 751
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.89000¥36.89
30¥28.99533¥869.86
120¥26.29225¥3,155.07
510¥23.74049¥12,107.65
1,020¥22.60795¥23,060.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.