
MX34012NF1 | |
|---|---|
DigiKey Part Number | 670-2285-ND |
Manufacturer | |
Manufacturer Product Number | MX34012NF1 |
Description | CONN HEADER R/A 12POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX34012NF1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.626" (15.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.22000 | ¥27.22 |
| 27 | ¥21.58963 | ¥582.92 |
| 108 | ¥19.57602 | ¥2,114.21 |
| 513 | ¥17.53780 | ¥8,996.89 |
| 1,026 | ¥16.70098 | ¥17,135.21 |
| 5,022 | ¥14.93212 | ¥74,989.11 |









