Connector Header Through Hole, Right Angle 20 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX34020NF1

DigiKey Part Number
670-2924-ND
Manufacturer
Manufacturer Product Number
MX34020NF1
Description
CONN HEADER R/A 20POS 2.2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
MX34020NF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Mating
0.303" (7.70mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Tube
Insulation Height
0.626" (15.90mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Insulation Color
Gray
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.34000¥31.34
18¥25.57278¥460.31
108¥22.53194¥2,433.45
504¥20.21145¥10,186.57
1,008¥19.24727¥19,401.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.