
MX34040NF2 | |
|---|---|
DigiKey Part Number | 670-2485-ND |
Manufacturer | |
Manufacturer Product Number | MX34040NF2 |
Description | CONN HEADER R/A 40POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX34040NF2 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Box | Insulation Height 0.626" (15.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥23.57800 | ¥235.78 |
| 490 | ¥17.90927 | ¥8,775.54 |
| 980 | ¥17.05485 | ¥16,713.75 |
| 1,470 | ¥16.57414 | ¥24,363.99 |
| 5,390 | ¥15.12391 | ¥81,517.87 |











