MA01F090VABBR300 | ||
---|---|---|
DigiKey Part Number | 670-MA01F090VABBR300TR-ND - Tape & Reel (TR) 670-MA01F090VABBR300CT-ND - Cut Tape (CT) 670-MA01F090VABBR300DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA01F090VABBR300 | |
Description | CONN FLOATING SIDE STR 90 POS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 90 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.484" (12.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥62.26000 | ¥622.60 |
25 | ¥58.82160 | ¥1,470.54 |
50 | ¥57.38500 | ¥2,869.25 |
100 | ¥54.51660 | ¥5,451.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥48.77777 | ¥14,633.33 |
600 | ¥45.90845 | ¥27,545.07 |
900 | ¥43.03914 | ¥38,735.23 |
1,500 | ¥39.30909 | ¥58,963.63 |