
M19S09K3F2 | |
|---|---|
DigiKey Part Number | 670-2686-2-ND - Tape & Reel (TR) 670-2686-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M19S09K3F2 |
Description | CONN SOCKET 20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥1.05900 | ¥10.59 |
| 25 | ¥0.98920 | ¥24.73 |
| 50 | ¥0.94280 | ¥47.14 |
| 100 | ¥0.89730 | ¥89.73 |
| 250 | ¥0.84088 | ¥210.22 |
| 500 | ¥0.80070 | ¥400.35 |
| 1,000 | ¥0.76233 | ¥762.33 |
| 2,500 | ¥0.71456 | ¥1,786.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥0.65276 | ¥5,874.84 |
| 18,000 | ¥0.62160 | ¥11,188.80 |
| 27,000 | ¥0.60407 | ¥16,309.89 |
| 45,000 | ¥0.58269 | ¥26,221.05 |
| 63,000 | ¥0.56903 | ¥35,848.89 |
| 90,000 | ¥0.55490 | ¥49,941.00 |








