




MX19004P51 | |
|---|---|
DigiKey Part Number | 670-1675-ND |
Manufacturer | |
Manufacturer Product Number | MX19004P51 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX19004P51 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Clamp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Waterproof |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥7.55100 | ¥75.51 |
| 25 | ¥7.07600 | ¥176.90 |
| 50 | ¥6.73840 | ¥336.92 |
| 100 | ¥6.41590 | ¥641.59 |
| 250 | ¥6.01328 | ¥1,503.32 |
| 600 | ¥5.65282 | ¥3,391.69 |
| 1,200 | ¥5.38294 | ¥6,459.53 |
| 3,000 | ¥5.04602 | ¥15,138.06 |














