2 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-L2S-S3L-B(N)

DigiKey Part Number
670-3004-ND
Manufacturer
Manufacturer Product Number
IL-L2S-S3L-B(N)
Description
CONN RCPT HSG 2POS 2.50MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Not For New Designs
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XAP-02V-1JST Sales America Inc.46,365455-1903-ND¥0.87000Similar
In-Stock: 905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.77000¥19.77
10¥16.80500¥168.05
100¥14.28310¥1,428.31
500¥12.74936¥6,374.68
1,000¥12.14085¥12,140.85
5,000¥10.83859¥54,192.95
Manufacturers Standard Package