21 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm)
FI-W21S
FI-W21S

FI-W21S

DigiKey Part Number
670-1855-ND
Manufacturer
Manufacturer Product Number
FI-W21S
Description
CONN PLUG HSG 21POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥12.09900¥120.99
25¥11.34000¥283.50
50¥10.79740¥539.87
100¥10.28040¥1,028.04
250¥9.63652¥2,409.13
500¥9.17638¥4,588.19
1,000¥8.73841¥8,738.41
2,500¥8.19156¥20,478.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.