Connector Header Surface Mount, Right Angle 21 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-WE21P-HFE

DigiKey Part Number
670-1724-ND
Manufacturer
Manufacturer Product Number
FI-WE21P-HFE
Description
CONN HEADER SMD R/A 21POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 21 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.094" (2.40mm)
Series
Insulation Height
0.146" (3.70mm)
Packaging
Strip
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin or Tin-Alloy
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Shielded, Solder Retention
Number of Rows
2
Operating Temperature
-40°C ~ 80°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.74000¥88.74
10¥75.42200¥754.22
100¥64.10740¥6,410.74
500¥57.23002¥28,615.01
1,000¥54.50176¥54,501.76
Manufacturers Standard Package