
FI-W21P-HFE | |
|---|---|
DigiKey Part Number | 670-1854-ND |
Manufacturer | |
Manufacturer Product Number | FI-W21P-HFE |
Description | CONN HEADER SMD R/A 21POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 21 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.094" (2.40mm) |
Series | Insulation Height 0.146" (3.70mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin or Tin-Alloy |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.01000 | ¥42.01 |
| 10 | ¥35.71800 | ¥357.18 |
| 100 | ¥30.35920 | ¥3,035.92 |
| 500 | ¥27.10062 | ¥13,550.31 |
| 1,000 | ¥25.80801 | ¥25,808.01 |



