DX4R005JJ6R1500 | ||
---|---|---|
DigiKey Part Number | 670-2757-2-ND - Tape & Reel (TR) 670-2757-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DX4R005JJ6R1500 | |
Description | CONN RCPT USB2.0 MICRO B SMD | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |