
DX07S024WA7R350 | |
|---|---|
DigiKey Part Number | 670-DX07S024WA7R350TR-ND - Tape & Reel (TR) 670-DX07S024WA7R350CT-ND - Cut Tape (CT) 670-DX07S024WA7R350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024WA7R350 |
Description | CONN PLUG USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide, Pick and Place Cap |
Manufacturer JAE Electronics | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥12.40500 | ¥124.05 |
| 25 | ¥11.63080 | ¥290.77 |
| 50 | ¥11.07360 | ¥553.68 |
| 100 | ¥10.54420 | ¥1,054.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥9.65157 | ¥3,378.05 |
| 700 | ¥9.19069 | ¥6,433.48 |
| 1,050 | ¥8.93151 | ¥9,378.09 |
| 1,750 | ¥8.61549 | ¥15,077.11 |
| 2,450 | ¥8.41342 | ¥20,612.88 |
| 3,500 | ¥8.20450 | ¥28,715.75 |







