


ASFLMB-100.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-11074-2-ND - Tape & Reel (TR) 535-11074-1-ND - Cut Tape (CT) 535-11074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-100.000MHZ-LR-T |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-100.000MHZ-LR-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 10 | ¥22.26300 | ¥222.63 |
| 25 | ¥21.04880 | ¥526.22 |
| 50 | ¥20.17880 | ¥1,008.94 |
| 100 | ¥19.34430 | ¥1,934.43 |
| 250 | ¥18.29488 | ¥4,573.72 |
| 500 | ¥17.53918 | ¥8,769.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.81547 | ¥16,815.47 |
| 2,000 | ¥16.12232 | ¥32,244.64 |
| 3,000 | ¥15.73044 | ¥47,191.32 |
| 5,000 | ¥15.25070 | ¥76,253.50 |











