Image for DM53744-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM53744-1

DigiKey Part Number
DM53744-1-ND
Manufacturer
Manufacturer Product Number
DM53744-1
Description
CONN D-SUB SOCKET 8AWG SLDR GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 8 AWG Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
8 AWG
Manufacturer
JAE Electronics
Contact Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.34000¥151.34
10¥128.58200¥1,285.82
25¥120.53040¥3,013.26
50¥114.77760¥5,738.88
100¥109.30210¥10,930.21
250¥102.46460¥25,616.15
500¥97.57902¥48,789.51
Manufacturers Standard Package