7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
DAM-7W2S-A197
DAM-7W2S-A197

DAM-7W2S-A197

DigiKey Part Number
1003-1838-ND
Manufacturer
Manufacturer Product Number
DAM-7W2S-A197
Description
CONN D-SUB RCPT 7POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Wire Gauge
8-26 AWG
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Material
Copper Alloy
Contact Type
Signal and Coax or Power (Not Included)
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.40000¥78.40
10¥66.59000¥665.90
25¥62.41880¥1,560.47
70¥58.04243¥4,062.97
140¥55.27193¥7,738.07
280¥52.63529¥14,737.88
560¥50.12518¥28,070.10
1,050¥47.95298¥50,350.63
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from WEC